Add To Favorites
Product Overview
Digi-Key Part Number 587-3648-1-ND
Copy   587-3648-1-ND
Quantity Available 489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRS8030T1R0NJGJV

Copy   NRS8030T1R0NJGJV
Description FIXED IND 1UH 6.2A 11.7 MOHM SMD
Copy   FIXED IND 1UH 6.2A 11.7 MOHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 6.2A 11.7 mOhm Max Nonstandard

Copy   1µH Shielded Wirewound Inductor 6.2A 11.7 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 6.2A
Current - Saturation 7.8A
Shielding Shielded
DC Resistance (DCR) 11.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant 120MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3648-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64000 $6.40
100 0.45710 $45.71
500 0.38398 $191.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3648-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.27030
  • Digi-Reel® ? : 587-3648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
  • Unit Price: Digi-Reel®

00:31:00 9/26/2018