Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56200 $5.62
100 0.40110 $40.11
500 0.33690 $168.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-6113-1-ND
Copy   587-6113-1-ND
Quantity Available 1,383
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRS6045T330MMGKV

Copy   NRS6045T330MMGKV
Description FIXED IND 33UH 1.4A 183.3 MOHM
Copy   FIXED IND 33UH 1.4A 183.3 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.4A 183.3 mOhm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 1.4A 183.3 mOhm Max Nonstandard
Documents & Media
Datasheets NRS6045T330MMGKV Spec Sheet
NR(H,S,V) Series HQ Catalog
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 183.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-6113-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-6113-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23715
  • Digi-Reel® ? : 587-6113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,383 - Immediate
  • Unit Price: Digi-Reel®

14:39:20 11/13/2018