Add To Favorites
Product Overview
Digi-Key Part Number 587-2953-1-ND
Quantity Available 43,225
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6045T2R3NMGK

Description FIXED IND 2.3UH 3.6A 28.6 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.3µH Shielded Wirewound Inductor 3.6A 28.6 mOhm Max Nonstandard

Documents & Media
Datasheets NRS6045T2R3NMGK Spec Sheet
NR(H,S,V) Series Catalog
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.3µH
Tolerance ±30%
Current Rating 3.6A
Current - Saturation 6.4A
Shielding Shielded
DC Resistance (DCR) 28.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2953-1

18:19:27 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38100 $3.81
100 0.26220 $26.22
500 0.22404 $112.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2953-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 40,500 - Immediate
  • Unit Price: $0.14922
  • Digi-Reel® ? : 587-2953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback