Add To Favorites
Product Overview
Digi-Key Part Number 587-6112-1-ND
Quantity Available 1,494
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6045T150MMGKV

Description FIXED IND 15UH 1.9A 91 MOHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 1.9A 91 mOhm Max Nonstandard

Documents & Media
Datasheets NRS6045T150MMGKV Spec Sheet
NR(H,S,V) Series HQ Catalog
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 91 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-6112-1

01:22:33 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56200 $5.62
100 0.40110 $40.11
500 0.33690 $168.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-6112-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23715
  • Digi-Reel® ? : 587-6112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback