Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36300 $3.63
100 0.24980 $24.98
500 0.21350 $106.75
1,000 0.16353 $163.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2940-1-ND
Copy   587-2940-1-ND
Quantity Available 4,598
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRS6028T330MMGJ

Copy   NRS6028T330MMGJ
Description FIXED IND 33UH 1.1A 286 MOHM SMD
Copy   FIXED IND 33UH 1.1A 286 MOHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.1A 286 mOhm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 1.1A 286 mOhm Max Nonstandard
Documents & Media
Datasheets NRS6028T330MMGJ Spec Sheet
NR(H,S,V) Series Catalog
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 286 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2940-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2940-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14220
  • Digi-Reel® ? : 587-2940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,598 - Immediate
  • Unit Price: Digi-Reel®

15:43:34 1/19/2019