Add To Favorites
Product Overview
Digi-Key Part Number 587-2938-1-ND
Quantity Available 7,291
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6028T220MMGJ

Description FIXED IND 22UH 1.4A 175.5 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.4A 175.5 mOhm Max Nonstandard

Documents & Media
Datasheets NRS6028T220MMGJ Spec Sheet
NR(H,S,V) Series Catalog
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 175.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2938-1

20:11:25 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36300 $3.63
100 0.24980 $24.98
500 0.21350 $106.75
1,000 0.16353 $163.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2938-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14220
  • Digi-Reel® ? : 587-2938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback