Add To Favorites
Product Overview
Digi-Key Part Number 587-2932-1-ND
Quantity Available 1,767
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6020T6R8NMGJ

Description FIXED IND 6.8UH 1.8A 102 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.8A 102 mOhm Max Nonstandard

Documents & Media
Datasheets NR(H,S,V) Series Catalog
NRS6020T6R8NMGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 1.8A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 102 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2932-1

18:16:47 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.35400 $3.54
100 0.25270 $25.27
500 0.21228 $106.14
1,000 0.17185 $171.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2932-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14943
  • Digi-Reel® ? : 587-2932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback