Add To Favorites
Product Overview
Digi-Key Part Number 587-3630-6-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6020T220MMGGV

Description FIXED IND 22UH 950MA 348 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 950mA 348 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRS
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 1.25A
Shielding Shielded
DC Resistance (DCR) 348 mOhm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3630-6

15:32:05 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55500 $5.55
100 0.39680 $39.68
500 0.33328 $166.64
1,000 0.26979 $269.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3630-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.22080
  • Cut Tape (CT) ? : 587-3630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.63000
Send Feedback