Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58800 $5.88
100 0.41980 $41.98
500 0.35260 $176.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3622-1-ND
Copy   587-3622-1-ND
Quantity Available 490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRS6012T4R7MMGGV

Copy   NRS6012T4R7MMGGV
Description FIXED IND 4.7UH 1.55A 150 MOHM
Copy   FIXED IND 4.7UH 1.55A 150 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.55A 150 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 1.55A 150 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.55A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant 36MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3622-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3622-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.24820
  • Digi-Reel® ? : 587-3622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®

07:39:19 12/18/2018