Add To Favorites
Product Overview
Digi-Key Part Number 587-3616-1-ND
Quantity Available 1,606
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6012T100MMGJV

Description FIXED IND 10UH 1.2A 240 MOHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.2A 240 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant 22MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3616-1

17:48:51 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58800 $5.88
100 0.41980 $41.98
500 0.35260 $176.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3616-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.24820
  • Digi-Reel® ? : 587-3616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback