Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.10302 $463.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NRS4012T470MDGJ-ND
Copy   NRS4012T470MDGJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRS4012T470MDGJ

Copy   NRS4012T470MDGJ
Description FIXED IND 47UH 350MA 924 MOHM
Copy   FIXED IND 47UH 350MA 924 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 350mA 924 mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 350mA 924 mOhm Max Nonstandard
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NRS4012T470MDGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
HTML Datasheet NR(H,S,V) Series Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 924 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 4,500
Other Names LM NRS4012T 470MDGJ

12:14:37 12/10/2018