Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NRS4012T330MDGJ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NRS4012T330MDGJ

Description FIXED IND 33UH 400MA 720 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 400mA 720 mOhm Max Nonstandard

Documents & Media
Datasheets NR(H,S,V) Series Catalog
NRS4012T330MDGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRS
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 400mA
Shielding Shielded
DC Resistance (DCR) 720 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 4,500
Other Names LM NRS4012T 330MDGJ

14:49:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.10302 $463.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback