Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.10302 $463.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NRS4012T1R5NDGG-ND
Copy   NRS4012T1R5NDGG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRS4012T1R5NDGG

Copy   NRS4012T1R5NDGG
Description FIXED IND 1.5UH 2A 61.2 MOHM SMD
Copy   FIXED IND 1.5UH 2A 61.2 MOHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 2A 61.2 mOhm Max Nonstandard

Copy   1.5µH Shielded Wirewound Inductor 2A 61.2 mOhm Max Nonstandard
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NRS4012T1R5NDGG Spec Sheet
Product Training Modules NR Series of RF Inductors
HTML Datasheet NR(H,S,V) Series Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 2A
Current - Saturation 2.3A
Shielding Shielded
DC Resistance (DCR) 61.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 4,500
Other Names LM NRS4012T 1R5NDGG

19:40:27 11/15/2018