Add To Favorites
Product Overview
Digi-Key Part Number 587-3548-1-ND
Quantity Available 3,908
Can ship immediately
Manufacturer

Manufacturer Part Number

NRH3010T1R2NNV

Description FIXED IND 1.2UH 1.48A 78 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.2µH Shielded Wirewound Inductor 1.48A 78 mOhm Max Nonstandard

Documents & Media
Datasheets NRH3010T1R2NNV Spec Sheet
NR(H,S,V) Series HQ Datasheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Online Catalog NR, NRH, NRS and NRV Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating 1.48A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 120MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3548-1

16:39:20 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.35400 $3.54
100 0.24350 $24.35
500 0.20810 $104.05
1,000 0.15939 $159.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3548-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.13860
  • Digi-Reel® ? : 587-3548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback