Add To Favorites
Product Overview
Digi-Key Part Number 587-3546-1-ND
Quantity Available 2,579
Can ship immediately
Manufacturer

Manufacturer Part Number

NRH2412TR47NNGJV

Description FIXED IND 470NH 2.1A 60 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 2.1A 60 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 2.1A
Current - Saturation 2.9A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant 180MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3546-1

14:26:41 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.36500 $3.65
100 0.26080 $26.08
500 0.21906 $109.53
1,000 0.17733 $177.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3546-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.15419
  • Digi-Reel® ? : 587-3546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback