USD
Favorite

Price & Procurement
22,484 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36300 $3.63
100 0.24980 $24.98
500 0.21350 $106.75
1,000 0.16353 $163.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2099-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.14220
  • Cut Tape (CT)  : 587-2099-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,484 - Immediate
  • Unit Price: $0.41000

NR6028T3R0N

Datasheet
Digi-Key Part Number 587-2099-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NR6028T3R0N
Copy  
Description FIXED IND 3UH 3.4A 29.9 MOHM SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3µH Shielded Wirewound Inductor 3.4A 29.9mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3µH
Tolerance ±30%
Current Rating (Amps) 3.4A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 29.9mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2099-6