USD
Favorite

NR6020T6R8N 6.8µH Shielded Wirewound Inductor 1.8A 102mOhm Max Nonstandard
Price & Procurement
157 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39000 $3.90
25 0.36160 $9.04
50 0.30600 $15.30
100 0.27830 $27.83
250 0.26156 $65.39
500 0.23374 $116.87
1,000 0.18921 $189.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-2629-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.16800
  • Digi-Reel®  : 587-2629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®

NR6020T6R8N

Datasheet
Digi-Key Part Number 587-2629-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NR6020T6R8N
Copy  
Description FIXED IND 6.8UH 1.8A 102 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.8A 102mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating (Amps) 1.8A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 102mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2629-1