Add To Favorites
MDWK4040T6R8MM 6.8µH Shielded Wirewound Inductor 2A 158 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 587-4452-1-ND
Copy   587-4452-1-ND
Quantity Available 1,341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDWK4040T6R8MM

Copy   MDWK4040T6R8MM
Description FIXED IND 6.8UH 2A 158 MOHM SMD
Copy   FIXED IND 6.8UH 2A 158 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2A 158 mOhm Max Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 2A 158 mOhm Max Nonstandard
Documents & Media
Datasheets MDWK4040T6R8MM Spec Sheet
MCOIL™ MD Series Datasheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 6.8µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 158 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4452-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63000 $6.30
100 0.45000 $45.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4452-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.32866
  • Digi-Reel® ? : 587-4452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,341 - Immediate
  • Unit Price: Digi-Reel®

05:09:19 9/22/2018