Add To Favorites
MDWK4040T100MMV 10µH Shielded Wirewound Inductor 1.6A 194mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.98100 $9.81
100 0.70940 $70.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5989-1-ND
Copy   587-5989-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDWK4040T100MMV

Copy   MDWK4040T100MMV
Description INDUCTOR,SMD HIGH CURRENT,METAL
Copy   INDUCTOR,SMD HIGH CURRENT,METAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.6A 194mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 1.6A 194mOhm Max Nonstandard
Documents & Media
Datasheets MDWK4040T100MMV View all Specification
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.6A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 194mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5989-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5989-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.47250
  • Digi-Reel® ? : 587-5989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

15:05:51 8/23/2019