Add To Favorites
MDMK3030TR30MM 300nH Shielded Wirewound Inductor 4.8A 20 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 587-4123-1-ND
Copy   587-4123-1-ND
Quantity Available 3,476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDMK3030TR30MM

Copy   MDMK3030TR30MM
Description FIXED IND 300NH 4.8A 20 MOHM SMD
Copy   FIXED IND 300NH 4.8A 20 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

300nH Shielded Wirewound Inductor 4.8A 20 mOhm Max Nonstandard

Copy   300nH Shielded Wirewound Inductor 4.8A 20 mOhm Max Nonstandard
Documents & Media
Datasheets MDMK3030TR30MM Spec Sheet
MCOIL™ MD Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 300nH
Tolerance ±20%
Current Rating 4.8A
Current - Saturation 7.6A
Shielding Shielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4123-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4123-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27200
  • Digi-Reel® ? : 587-4123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,476 - Immediate
  • Unit Price: Digi-Reel®

11:45:49 9/19/2018