Add To Favorites
Product Overview
Digi-Key Part Number 587-4122-1-ND
Quantity Available 3,130
Can ship immediately
Manufacturer

Manufacturer Part Number

MDMK3030T4R7MM

Description FIXED IND 4.7UH 1.3A 263 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.3A 263 mOhm Max Nonstandard

Documents & Media
Datasheets MDMK3030T4R7MM Spec Sheet
MCOIL™ MD Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 263 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4122-1

22:03:16 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4122-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27200
  • Digi-Reel® ? : 587-4122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback