Add To Favorites
Product Overview
Digi-Key Part Number 587-4110-1-ND
Quantity Available 4,950
Can ship immediately
Manufacturer

Manufacturer Part Number

MDMK2020T1R0MMV

Description FIXED IND 1UH 64 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 1.9A 64 mOhm Max Nonstandard

Documents & Media
Datasheets MDMK2020T1R0MMV Spec Sheet
MCOIL™ MD Series Complete
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.9A
Shielding Shielded
DC Resistance (DCR) 64 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4110-1

04:03:30 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67600 $6.76
100 0.48300 $48.30
500 0.40572 $202.86
1,000 0.32844 $328.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4110-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.26880
  • Digi-Reel® ? : 587-4110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback