Add To Favorites
Product Overview
Digi-Key Part Number 587-4094-1-ND
Quantity Available 4,771
Can ship immediately
Manufacturer

Manufacturer Part Number

MDKK2020T150MM

Description FIXED IND 15UH 480MA 1.18 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 480mA 1.18 Ohm Max Nonstandard

Documents & Media
Datasheets MDKK2020T150MM Spec Sheet
MCOIL™ MD Series Complete
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MD Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 15µH
Tolerance ±20%
Current Rating 480mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 1.18 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4094-1

13:03:46 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38200 $3.82
100 0.27260 $27.26
500 0.22894 $114.47
1,000 0.18533 $185.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4094-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.16116
  • Digi-Reel® ? : 587-4094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback