Add To Favorites
MBMK2520T1R0M 1µH Shielded Wirewound Inductor 1.85A 72 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.35700 $3.57
100 0.25530 $25.53
500 0.21446 $107.23
1,000 0.17360 $173.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4164-1-ND
Copy   587-4164-1-ND
Quantity Available 4,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBMK2520T1R0M

Copy   MBMK2520T1R0M
Description FIXED IND 1UH 1.85A 72 MOHM SMD
Copy   FIXED IND 1UH 1.85A 72 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 1.85A 72 mOhm Max 1008 (2520 Metric)

Copy   1µH Shielded Wirewound Inductor 1.85A 72 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets MBMK2520T1R0M Spec Sheet
MB MCOIL™ Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating 1.85A
Current - Saturation 2.35A
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4164-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4164-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07992
  • Digi-Reel® ? : 587-4164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,899 - Immediate
  • Unit Price: Digi-Reel®

18:46:49 1/18/2019