Add To Favorites
Product Overview
Digi-Key Part Number 587-4721-1-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Manufacturer Part Number

MBMK2520H1R5M

Description FIXED IND 1.5H 1.5A 106 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 1.5A 106 mOhm Max Nonstandard

Documents & Media
Datasheets MBMK2520H1R5M Spec Sheet
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MB-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 2.05A
Shielding Shielded
DC Resistance (DCR) 106 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4721-1

12:13:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.24500 $2.45
100 0.16820 $16.82
500 0.14378 $71.89
1,000 0.11012 $110.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4721-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.09044
  • Digi-Reel® ? : 587-4721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback