Add To Favorites
Product Overview
Digi-Key Part Number 587-4163-1-ND
Quantity Available 4,777
Can ship immediately
Manufacturer

Manufacturer Part Number

MBKK2012TR68N

Description FIXED IND 680NH 1.5A 90 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

680nH Shielded Wirewound Inductor 1.5A 90 mOhm Max 0805 (2012 Metric)

Documents & Media
Datasheets MBKK2012TR68N Spec Sheet
MB MCOIL™ Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 680nH
Tolerance ±30%
Current Rating 1.5A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4163-1

08:33:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.20400 $2.04
100 0.14040 $14.04
500 0.12000 $60.00
1,000 0.09191 $91.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4163-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.13957
  • Digi-Reel® ? : 587-4163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback