Add To Favorites
Product Overview
Digi-Key Part Number 587-4737-1-ND
Quantity Available 5,510
Can ship immediately
Manufacturer

Manufacturer Part Number

MBKK1608H2R2M

Description FIXED IND 2.2H 750MA 345 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 750mA 345 mOhm Max Nonstandard

Documents & Media
Datasheets MBKK1608H2R2M Spec Sheet
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MB-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 750mA
Current - Saturation 520mA
Shielding Shielded
DC Resistance (DCR) 345 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4737-1

18:20:02 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.32700 $3.27
100 0.22450 $22.45
500 0.19188 $95.94
1,000 0.14697 $146.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4737-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12070
  • Digi-Reel® ? : 587-4737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback