Add To Favorites
MAKK2520HR47M 470nH Shielded Wirewound Inductor 4A 29 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57200 $5.72
100 0.40860 $40.86
500 0.34318 $171.59
1,000 0.27781 $277.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4308-1-ND
Copy   587-4308-1-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAKK2520HR47M

Copy   MAKK2520HR47M
Description FIXED IND 470NH 4A 29 MOHM SMD
Copy   FIXED IND 470NH 4A 29 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 4A 29 mOhm Max 1008 (2520 Metric)

Copy   470nH Shielded Wirewound Inductor 4A 29 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets MAKK2520HR47M Spec Sheet
MCOIL™ MA(-H) Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MA Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA, H Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating 4A
Current - Saturation 5.7A
Shielding Shielded
DC Resistance (DCR) 29 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4308-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4308-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09656
  • Digi-Reel® ? : 587-4308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®

10:56:11 11/18/2018