Add To Favorites
Product Overview
Digi-Key Part Number 587-4382-1-ND
Quantity Available 5,915
Can ship immediately
Manufacturer

Manufacturer Part Number

MAKK2016HR24M

Description FIXED INDUCT 240NH 4A 26 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

240nH Shielded Wirewound Inductor 4A 26 mOhm Max 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 240nH
Tolerance ±20%
Current Rating 4A
Current - Saturation 5.8A
Shielding Shielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4382-1

08:12:53 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38000 $3.80
100 0.27170 $27.17
500 0.22822 $114.11
1,000 0.18476 $184.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4382-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.16065
  • Digi-Reel® ? : 587-4382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback