Add To Favorites
LMK042B7221KC-W 220pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.07800 $0.78
100 0.03750 $3.75
500 0.02696 $13.48
1,000 0.02267 $22.67
2,500 0.02124 $53.11
5,000 0.01961 $98.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5911-1-ND
Copy   587-5911-1-ND
Quantity Available 58,382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK042B7221KC-W

Copy   LMK042B7221KC-W
Description CAP CER 220PF 10V X7R 01005
Copy   CAP CER 220PF 10V X7R 01005
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)

Copy   220pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5911-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5911-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01527

05:04:05 4/26/2019