USD
Favorite

LK1005R68M-TV 680nH Unshielded Multilayer Inductor 20mA 550mOhm 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.03968 $396.80

Submit a request for quotation on quantities greater than those displayed.

LK1005R68M-TV

Datasheet
Digi-Key Part Number LK1005R68M-TV-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LK1005R68M-TV
Copy  
Description FIXED IND 680NH 20MA 550 MOHM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

680nH Unshielded Multilayer Inductor 20mA 550mOhm 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LK
Part Status Active
Type Multilayer
Material - Core -
Inductance 680nH
Tolerance ±20%
Current Rating (Amps) 20mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 550mOhm
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 70MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names LF LK 1005 R68M-TV
LK1005R68MTV