USD
Favorite

LK1005R33K-TV 330nH Shielded Multilayer Inductor 25mA 1.05Ohm 0402 (1005 Metric)
Price & Procurement
9,523 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12800 $1.28
100 0.08560 $8.56
500 0.07130 $35.65
1,000 0.05989 $59.89
2,500 0.05134 $128.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5259-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03968
  • Digi-Reel®  : 587-5259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,523 - Immediate
  • Unit Price: Digi-Reel®

LK1005R33K-TV

Datasheet
Digi-Key Part Number 587-5259-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LK1005R33K-TV
Copy  
Description FIXED IND 330NH 25MA 1.05 OHM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

330nH Shielded Multilayer Inductor 25mA 1.05Ohm 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LK
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 330nH
Tolerance ±10%
Current Rating (Amps) 25mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.05Ohm
Q @ Freq 10 @ 25MHz
Frequency - Self Resonant 105MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5259-1