Add To Favorites
LK10052R2K-T 2.2µH Shielded Multilayer Inductor 20mA 1.15Ohm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10400 $1.04
100 0.06940 $6.94
500 0.05780 $28.90
1,000 0.04855 $48.55
2,500 0.04162 $104.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-5908-6-ND
Copy   587-5908-6-ND
Quantity Available 14,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LK10052R2K-T

Copy   LK10052R2K-T
Description FIXED IND 2.2UH 20MA 1.15 OHM
Copy   FIXED IND 2.2UH 20MA 1.15 OHM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 20mA 1.15Ohm Max 0402 (1005 Metric)

Copy   2.2µH Shielded Multilayer Inductor 20mA 1.15Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets LK10052R2K-T View all Specification
LK Series Catalog
Product Training Modules EMC Applications
Online Catalog LK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LK
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±10%
Current Rating (Amps) 20mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.15Ohm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5908-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5908-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03216
  • Cut Tape (CT) ? : 587-5908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,855 - Immediate
  • Unit Price: $0.12000

10:38:40 5/23/2019