Add To Favorites
LK10052R2K-T 2.2µH Shielded Multilayer Inductor 20mA 1.15Ohm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.03216 $321.60
30,000 0.03116 $934.65
50,000 0.03015 $1,507.50
100,000 0.02915 $2,914.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5908-2-ND
Copy   587-5908-2-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LK10052R2K-T

Copy   LK10052R2K-T
Description FIXED IND 2.2UH 20MA 1.15 OHM
Copy   FIXED IND 2.2UH 20MA 1.15 OHM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 20mA 1.15Ohm Max 0402 (1005 Metric)

Copy   2.2µH Shielded Multilayer Inductor 20mA 1.15Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets LK10052R2K-T View all Specification
LK Series Catalog
Product Training Modules EMC Applications
Online Catalog LK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±10%
Current Rating (Amps) 20mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.15Ohm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 587-5908-2
LF LK 1005 2R2K-T
LK10052R2K-T-ND
LK10052R2KT
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-5908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,855 - Immediate
  • Unit Price: $0.12000
  • Digi-Reel® ? : 587-5908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,855 - Immediate
  • Unit Price: Digi-Reel®

07:54:56 5/22/2019