Add To Favorites
LK10051R0K-TV 1µH Shielded Multilayer Inductor 20mA 640mOhm 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12800 $1.28
100 0.08560 $8.56
500 0.07130 $35.65
1,000 0.05989 $59.89
2,500 0.05134 $128.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5265-1-ND
Copy   587-5265-1-ND
Quantity Available 15,563
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LK10051R0K-TV

Copy   LK10051R0K-TV
Description FIXED IND 1UH 20MA 640 MOHM SMD
Copy   FIXED IND 1UH 20MA 640 MOHM SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 20mA 640mOhm 0402 (1005 Metric)

Copy   1µH Shielded Multilayer Inductor 20mA 640mOhm 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±10%
Current Rating (Amps) 20mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 640mOhm
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 60MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5265-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5265-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03968
  • Digi-Reel® ? : 587-5265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,563 - Immediate
  • Unit Price: Digi-Reel®

19:59:31 4/20/2019