Add To Favorites
Product Overview
Digi-Key Part Number 587-4079-1-ND
Quantity Available 3,173
Can ship immediately
Manufacturer

Manufacturer Part Number

LBR2518T4R7MV

Description FIXED IND 4.7UH 345MA 100 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 345mA 100 mOhm 1007 (2518 Metric)

Documents & Media
Datasheets LBR2518T4R7MV Spec Sheet
LB Series HQ Inductors Catalog
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 345mA
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4079-1

05:20:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.27000 $2.70
100 0.18600 $18.60
500 0.15890 $79.45
1,000 0.12172 $121.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4079-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10584
  • Digi-Reel® ? : 587-4079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback