Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12900 $1.29
100 0.08630 $8.63
500 0.07188 $35.94
1,000 0.06038 $60.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5883-1-ND
Copy   587-5883-1-ND
Quantity Available 5,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LBR2012T100M

Copy   LBR2012T100M
Description FIXED IND 10UH 150MA 360 MOHM
Copy   FIXED IND 10UH 150MA 360 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 150mA 360mOhm 0805 (2012 Metric)

Copy   10µH Unshielded Wirewound Inductor 150mA 360mOhm 0805 (2012 Metric)
Documents & Media
Datasheets LBR2012T100M View all Specification
LB Series Inductors Catalog
Product Training Modules EMC Applications
Featured Product LB Series Inductors
HTML Datasheet LB Series Inductors Catalog
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB, R Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -25°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5883-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5883-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.04500
  • Digi-Reel® ? : 587-5883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,827 - Immediate
  • Unit Price: Digi-Reel®

05:07:18 4/23/2019