Add To Favorites
Product Overview
Digi-Key Part Number 587-3105-1-ND
Quantity Available 33,197
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016TR56J

Description FIXED IND 560NH 410MA 290 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

560nH Unshielded Wirewound Inductor 410mA 290 mOhm 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560nH
Tolerance ±5%
Current Rating 410mA
Shielding Unshielded
DC Resistance (DCR) 290 mOhm
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3105-1

20:32:52 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19100 $1.91
100 0.12770 $12.77
500 0.10638 $53.19
1,000 0.08936 $89.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3105-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.07770
  • Digi-Reel® ? : 587-3105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback