Add To Favorites
Product Overview
Digi-Key Part Number 587-3083-1-ND
Quantity Available 1,730
Can ship immediately
Manufacturer

Manufacturer Part Number

LB3218T330K

Description FIXED IND 33UH 215MA 750 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 215mA 750 mOhm 1207 (3218 Metric)

Documents & Media
Datasheets LB3218T330K Spec Sheet
LB Series Inductors Catalog
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating 215mA
Shielding Unshielded
DC Resistance (DCR) 750 mOhm
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric)
Supplier Device Package 1207 (3218 Metric)
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3083-1

02:14:16 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16000 $1.60
100 0.10700 $10.70
500 0.08912 $44.56
1,000 0.07487 $74.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3083-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.06510
  • Digi-Reel® ? : 587-3083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback