Add To Favorites
JMK325AC6107MM-P 100µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.21900 $12.19
100 0.91410 $91.41
500 0.69066 $345.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4314-1-ND
Copy   587-4314-1-ND
Quantity Available 4,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JMK325AC6107MM-P

Copy   JMK325AC6107MM-P
Description CAP CER 100UF 6.3V X6S 1210
Copy   CAP CER 100UF 6.3V X6S 1210
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)

Copy   100µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4314-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4314-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.52992
  • Digi-Reel® ? : 587-4314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,233 - Immediate
  • Unit Price: Digi-Reel®

12:55:20 8/22/2019