USD
Favorite

Price & Procurement
3,781 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.69300 $6.93
100 0.49590 $49.59
500 0.38390 $191.95
1,000 0.33058 $330.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-6145-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.27819
  • Digi-Reel®  : 587-6145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,881 - Immediate
  • Unit Price: Digi-Reel®

JMK212BC6476MG-T

Datasheet
Digi-Key Part Number 587-6145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK212BC6476MG-T
Copy  
Description CAP CER 47UF 6.3V X6S 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6145-1