Add To Favorites
JMK105BJ474KE-R 0.47µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 587-4548-1-ND
Copy   587-4548-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JMK105BJ474KE-R

Copy   JMK105BJ474KE-R
Description CAP CER 0.47UF 6.3V X5R 0402
Copy   CAP CER 0.47UF 6.3V X5R 0402
Detailed Description

0.47µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.47µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.008" (0.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4548-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41900 $4.19
100 0.25140 $25.14
500 0.18858 $94.29
1,000 0.15924 $159.24
2,500 0.15086 $377.16
5,000 0.14248 $712.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4548-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-4548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:11:18 9/24/2018