Product Overview
Digi-Key Part Number JMK042BJ103MC-FW-ND
Copy   JMK042BJ103MC-FW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JMK042BJ103MC-FW

Copy   JMK042BJ103MC-FW
Description CAP CER 0.01UF 6.3V X5R 01005
Copy   CAP CER 0.01UF 6.3V X5R 01005
Detailed Description

10000pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy   10000pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Documents & Media
Datasheets JMK042BJ103MC-W Spec Sheet
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000
Other Names JMK042BJ103MCFW

04:08:21 11/16/2018