Add To Favorites
HMK316B7473ML-T 0.047µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number HMK316B7473ML-T-ND
Copy   HMK316B7473ML-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMK316B7473ML-T

Copy   HMK316B7473ML-T
Description CAP CER 0.047UF 100V X7R 1206
Copy   CAP CER 0.047UF 100V X7R 1206
Detailed Description

0.047µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.047µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2782-2-ND CL31B473KCCNNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 36,000 - Immediate
$0.04648 4,000
478-5558-2-ND 1206PC473KAT1A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.16500 4,000
490-3538-2-ND GRM31CR72E473KW03L Murata Electronics North America Tape & Reel (TR) ? 20,000 - Immediate
$0.09608 2,000
399-14692-2-ND C1206C473K2RAC7800 KEMET Tape & Reel (TR) ? 2,500 - Immediate
$0.14062 2,500
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names CG HMK316 B7473ML-T
HMK316B7473MLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11700 $234.00

Submit a request for quotation on quantities greater than those displayed.

04:14:49 9/23/2018