Add To Favorites
HMK105CG330JV-F 33pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18800 $1.88
100 0.10680 $10.68
500 0.07536 $37.68
1,000 0.06594 $65.94
2,500 0.06280 $157.00
5,000 0.05809 $290.45
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5007-1-ND
Copy   587-5007-1-ND
Quantity Available 12,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMK105CG330JV-F

Copy   HMK105CG330JV-F
Description CAP CER 33PF 100V C0G 0402
Copy   CAP CER 33PF 100V C0G 0402
Detailed Description

33pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   33pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5007-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5007-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04778
  • Digi-Reel® ? : 587-5007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,895 - Immediate
  • Unit Price: Digi-Reel®

09:33:25 4/18/2019