USD
Favorite

HMJ212BB7224KGHT 0.22µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
59,811 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29500 $2.95
100 0.17720 $17.72
500 0.13294 $66.47
1,000 0.11225 $112.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-4221-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: $0.09247
  • Digi-Reel®  : 587-4221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,811 - Immediate
  • Unit Price: Digi-Reel®

HMJ212BB7224KGHT

Datasheet
Digi-Key Part Number 587-4221-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMJ212BB7224KGHT
Copy  
Description CAP CER 0.22UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4221-1