Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.01530 $229.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HKQ0603U2N3S-T-ND
Copy   HKQ0603U2N3S-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HKQ0603U2N3S-T

Copy   HKQ0603U2N3S-T
Description FIXED IND 2.3NH 460MA 240 MOHM
Copy   FIXED IND 2.3NH 460MA 240 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.3nH Unshielded Multilayer Inductor 460mA 240 mOhm Max 0201 (0603 Metric)

Copy   2.3nH Unshielded Multilayer Inductor 460mA 240 mOhm Max 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK, Q Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2.3nH
Tolerance ±0.3nH
Current Rating 460mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Other Names HKQ0603U2N3ST
LG HKQ0603U2N3S-T

20:36:34 1/21/2019