USD
Add To Favorites
HKQ0603U2N0S-TV 2nH Unshielded Multilayer Inductor 600mA 150mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.02016 $302.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HKQ0603U2N0S-TV-ND
Copy   HKQ0603U2N0S-TV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HKQ0603U2N0S-TV

Copy   HKQ0603U2N0S-TV
Description FIXED IND 2NH 600MA 150MOHM SMD
Copy   FIXED IND 2NH 600MA 150MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2nH Unshielded Multilayer Inductor 600mA 150mOhm Max 0201 (0603 Metric)

Copy   2nH Unshielded Multilayer Inductor 600mA 150mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets HKQ0603U2N0S-TV View all Specification
EDA / CAD Models HKQ0603U2N0S-TV by SnapEDA
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK, Q Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2nH
Tolerance ±0.3nH
Current Rating (Amps) 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Other Names LG HKQ0603U2N0S-TV

07:33:13 9/15/2019