Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HKQ0603U1N7S-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HKQ0603U1N7S-T

Description FIXED IND 1.7NH 680MA 110 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.7nH Unshielded Multilayer Inductor 680mA 110 mOhm Max 0201 (0603 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HKQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 1.7nH
Tolerance ±0.3nH
Current Rating 680mA
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 15,000
Other Names HKQ0603U1N7ST
LG HKQ0603U1N7S-T

06:55:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.01530 $229.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback