Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10600 $1.06
100 0.07040 $7.04
500 0.05866 $29.33
1,000 0.04927 $49.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1565-1-ND
Copy   587-1565-1-ND
Quantity Available 1,116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HK1608R47J-T

Copy   HK1608R47J-T
Description FIXED IND 470NH 150MA 2.6 OHM
Copy   FIXED IND 470NH 150MA 2.6 OHM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

470nH Unshielded Multilayer Inductor 150mA 2.6 Ohm Max 0603 (1608 Metric)

Copy   470nH Unshielded Multilayer Inductor 150mA 2.6 Ohm Max 0603 (1608 Metric)
Documents & Media
Datasheets HK1608R47J-T Spec Sheet
HK Series High Freq Catalog
Featured Product HK Series Inductors
HTML Datasheet HK Series High Freq Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm Max
Q @ Freq 8 @ 50MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-1565-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1565-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03672
  • Digi-Reel® ? : 587-1565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,116 - Immediate
  • Unit Price: Digi-Reel®

10:24:46 1/20/2019